• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY Mason chisel FatMax with hand guard 45 mm 4-18-333

EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mason chisel FatMax with hand guard 45 mm

  • FATMAX BRICKLAYER CHISEL 1-3/4 X8-1/2
  • For processing and splitting hard rock, brick work and concrete
  • Chromium-vanadium steel - made from one piece for strength and durability
  • Hardened and tempered for long life and safe use
  • Surfaces treated and powder coated - for better recognition and additional protection
  • With hand guard

Technical specifications

Product type

Brickwork chisel

Chisel width

45 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2903984 STANLEY Mason chisel FatMax with hand guard 45 mm 4-18-333

Description

Stanley 4-18-333 mason chisel FatMax with hand guard 45mm

This text is machine translated.

What kind of Hand Chisels are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)