• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY PowerLock® 1-33-195 Tape measure 5 m Plastic

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Tape measure

Width

25 mm

Max. reading range

5 m

Material

Plastic

Units of measurement

m

Manufacturer's standards (no certificate)

Dim

(W x H) 25 mm x 50 mm

Height

50 mm

Weight

0.255

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1761097 STANLEY PowerLock® 1-33-195 Tape measure 5 m Plastic

Description

Tape in professional quality with metric scaling.

This text is machine translated.

Features

  • Extra-strong tape (12.7 to 25 mm), curved
  • Tape fully with mylar protective coating
  • Controlled rewind the tape with Power Lock ® 10 m for optimum protection of the Endhakens
  • Chrome-plated plastic housing, impact-resistant and polished
  • The highest operating comfort and maximum durability
  • With locking device, automatic return and belt clip
  • Accuracy class II.

What kind of Tape Measures & Yardsticks are you looking for?

More interesting products

(*All information is plus legal VAT)