• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY SortMaster Junior Assortment box (W x H x D) 292 x 67 x 375 mm No. of compartments: 14 1 pc(s)

1/10
Product type
Assortment box
Compartments
14
Material
Plastic
Range of use
Universal
Width
292 mm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

91 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Assortment box

Type

SortMaster Junior

Compartments

14

Material

Plastic

Factory colour

Black

Lid colour

Transparent

Range of use

Universal

Width

292 mm

Height

67 mm

Depth

375 mm

Dim

(W x H x D) 292 x 67 x 375 mm

Weight

5

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 617242 STANLEY SortMaster Junior Assortment box (W x H x D) 292 x 67 x 375 mm No. of compartments: 14 1 pc(s)

Description

Features

  • Internal dividers can be adjusted as required
  • Up to 512 different configurations possible
  • Small parts remain in your location
  • No slipping inside the compartments
  • Curved corners for convenient storage of bulky tools such as hammer
  • Special Lid design
  • Upper ribs close to Innenteilern
  • In addition, lockable cover
  • Secure storage of the content
  • Three location you can quickly and easily to an organizer master junior assortments are plugged in together.
  • This text is machine translated.

What kind of Assortment Cases & Boxes are you looking for?

More interesting products

(*All information is plus legal VAT)