• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY STMT95789-0 Crowfoot wrench Spanner size (metric) 11 mm

1/10
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wrench

  • 12-edges - wrench end with multiple uses
  • For easy installation, for a variety of applications
  • Offset by 15° for a better accessibility

Technical specifications

Product type

Crowfoot wrench

Spanner size

11 mm

Size

11 mm

No. of teeth

12

Length

150 mm

Width

44 mm

Height

24 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2897739 STANLEY STMT95789-0 Crowfoot wrench Spanner size (metric) 11 mm

Description

Stanley STMT95789-0 ring spanner 11 mm

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)