
Number
Total (€ 119.99 / piece)
€ 119.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Tool box (empty)
- Max. load capacity
25 kg
- Factory colour
Black
Yellow
- Material
Plastic
- Width
38 cm
- Height
76 cm
- Length
56 cm
- Dim
(L x W x H) 56 x 38 x 76 cm
- Load capacity (drawer)
25 kg
- Load capacity (max.)
25 kg
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1761173 STANLEY STST1-79231 STST1-79231 Tool box (empty) Plastic Black, Yellow
Description
Rolling Workshop made of sturdy plastic.
Equipped with large storage compartments for maximum organization: - Upper Unit: 19" tool carry with organizer attachment (STST 1-70317) - medium-sized unit: depth, ball-bearing drawer-firmly connected with the lower unit.
Lower unit: with two pockets at the rear side for storage of larger tools (say, Spirit Levels).
This text is machine translated.
Equipped with large storage compartments for maximum organization: - Upper Unit: 19" tool carry with organizer attachment (STST 1-70317) - medium-sized unit: depth, ball-bearing drawer-firmly connected with the lower unit.
Lower unit: with two pockets at the rear side for storage of larger tools (say, Spirit Levels).
This text is machine translated.
Features
- Robust and heavy duty telescopic handle made of aluminum.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 173.96€ 170.96*
What kind of Tool Boxes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























































