• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY SXJH002000E Heater 20 m² Black/yellow

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

184 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Stanley PTC heater 2000W

  • Power switch and speed control knob
  • Sturdy handle for easy carrying and hanging
  • Temperature control knob, quickly set a comfortable temperature
  • PTC heating technique
  • Protective Grille to prevent burns
  • Stable foot support

Technical specifications

Product type

Heater

Operating voltage

230 V AC

Switching stages

2

2000 W

Suitable for rooms up to

20 m²

Max. operating noise

50

Timer

No

IP20

Factory colour

Black/yellow

Dim

(L x W x H) 210 x 160 x 217 mm

Weight

1.5 kg

Feed length

1.3 m

Doesn't apply

Width

160 mm

Height

217 mm

Length

210 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3409823 STANLEY SXJH002000E Heater 20 m² Black/yellow

Description

Leistungsregler
2 Leistungsstufen
LED-Leistungsanzeige
Neigungswinkel bis zu 25°
IP20

Features

  • Mechanical knob
  • 2 power selection
  • LED indication light
  • Tile angle up to 25°
  • IP20

Scope of delivery

  • Heater
  • Manual

What kind of Heaters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)