• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY SXJH005000E Heater 5000W 30 m² Black/yellow

1/15
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

198 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Stanley PTC heater 5000W

  • Power switch and speed control knob
  • Sturdy handle for easy carrying and hanging
  • Temperature control knob, quickly set a comfortable temperature
  • PTC heating technique
  • Protective Grille to prevent burns
  • An integrated thermostat allows for precise temperature adjustment, while overheat protection provides additional safety.
  • Stable foot support
  • Ideal for use in workshops, garages, or well-insulated rooms

Technical specifications

Product type

Heater

Operating voltage

400 V AC

Switching stages

2

5000 W

Suitable for rooms up to

30 m²

Max. operating noise

53 dB

IP20

Factory colour

Black/yellow

Dim

(L x W x H) 300 x 235 x 345 mm

Weight

4.3 kg

Doesn't apply

Width

235 mm

Height

345 mm

Length

300 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3409824 STANLEY SXJH005000E Heater 5000W 30 m² Black/yellow

Description

Leistungsregler
2 Leistungsstufen
LED-Leistungsanzeige
Neigungswinkel bis zu 25°
IP20

Features

  • Mechanical knob
  • 2 power selection
  • LED indication light
  • Tile angle up to 25°
  • IP20

Scope of delivery

  • Main Unit
  • Manual

What kind of Heaters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)