H 411: Toxic to aquatic life, with long-lasting effects
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 103: Read the label before using the product
P 260: Do not inhale dust/fume/gas/mist/vapours/spray
P 271: Use outdoors or in a well-ventilated area only
P 273: Avoid release into the environment
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 301+330+331: IF SWALLOWED: Rinse mouth. Do NOT induce vomiting
P 303+361+353: SKIN/HAIR CONTACT: Remove contaminated clothing immediately. Rinse skin with water/shower
P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
P 310: Contact Poison Control Center or seek medical advice immediately
P 391: Collect spillage
P 403+233: Keep in a tight container. Store in a well-ventilated place
P 405: Keep locked up
P 501: Dispose of contents/container at …
Description
The soldering fluid No. 1V is a activated inorganic fluid for soldering and tin-plating of metallic objects made of copper, iron, steel and brass. The fluid residues have a corroding effect. They are water soluble and can be removed with water or wash solution from smooth surfaces.
Description
The soldering fluid No. 1V is a activated inorganic fluid for soldering and tin-plating of metallic objects made of copper, iron, steel and brass. The fluid residues have a corroding effect. They are water soluble and can be removed with water or wash solution from smooth surfaces.