• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stannol HS10Fair Solder, lead-free Lead-free Sn99,3Cu0,7 ROM1 30 g 1 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 kg = € 233.00)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Stannol soft solder wire HS10 Fair in Flowtin+ TC Sn99Cu1 alloy with 2.5% flux content 1.0 mm diameter on 30g winding card

  • Fair-traded solder wire
  • Proven flux system
  • On wrapping card
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Solder, lead-free

Type

Lead-free

Wire diameter

1 mm

Alloy

Sn99,3Cu0,7

Flux type

ROM1

Weight

30 g

Documents & Downloads

Security datasheet

Security datasheet 2104757 Stannol HS10Fair Solder, lead-free Lead-free Sn99,3Cu0,7 ROM1 30 g 1 mm

Signal word

Attention

GHS / H Statements

  • H 317: May cause an allergic skin reaction

GHS / P Statements

  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 501: Dispose of contents/container at …

Description

The HS10 electronic soldering wire is a proven product of our research for years, which has been developed for particularly high quality requirements in industrial production as well as for the quick repair and re-soldering. The solder wire HS10 is characterized in an excellent way by high activity, i.e. fast spreading and electrically safe residues. The wire flux HS10 consists of halogen-activated natural resin (rosin) and corresponds to J-STD-004 type ROM1.

This text is machine translated.

Scope of delivery

  • 1 winding card

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.