P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 233: Keep container tightly closed
P 243: Take precautionary measures against static discharge
P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 312: When feeling unwell, call Poison Control Center or seek medical advice
P 403+235: Store in a cool and well-ventilated place
Description
Kolopaste no. 8 in its syringe form is a ready-to-use thick rosin liquid in accordance with DIN EN 29454 (DIN 8511 F-SW 32). It is suited to repair solders in the SMT, and for iron and bracket soldering. Large areas of copper, brass and pre-tinned parts can also be soldered with the paste. The liquid residue displays very good insulation properties.
Description
Kolopaste no. 8 in its syringe form is a ready-to-use thick rosin liquid in accordance with DIN EN 29454 (DIN 8511 F-SW 32). It is suited to repair solders in the SMT, and for iron and bracket soldering. Large areas of copper, brass and pre-tinned parts can also be soldered with the paste. The liquid residue displays very good insulation properties.