• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stannol SF1000 BIO Flux soldering liquid Content 1 l ORL0

EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 32.99)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Flux specially developed for the selective soldering process

  • On bioethanol basis approx. 70% reduced CO2 footprint
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Flux soldering liquid

Content

1 l

Flux type

ORL0

Documents & Downloads

Security datasheet

Security datasheet 2875631 Stannol SF1000 BIO Flux soldering liquid Content 1 l ORL0

Signal word

Danger

GHS / H Statements

  • H 225: Highly flammable liquid and vapour
  • H 319: Causes serious eye irritation

GHS / P Statements

  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 233: Keep container tightly closed
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 337+313: If eye irritation persists: seek medical advice
  • P 403+235: Store in a cool and well-ventilated place
  • P 501: Dispose of contents/container at …

Description

0RL0 according to J-STD 004 B specified with 2.5% solids content

This text is machine translated.

Features

  • Halogen, and resin-free No Clean flux

Scope of delivery

  • 1 liter container

What kind of Flux are you looking for?

More interesting products

(*All information is plus legal VAT)