• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stannol X32-10i Flux pen Content 10 ml F-SW 33

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

473 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 1,599.00)
€ 16.99
-6 %
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

"No-clean" flux pen

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Flux pen

Content

10 ml

Flux type

F-SW 33

Documents & Downloads

Datasheet

Datasheet 812062 Stannol X32-10i Flux pen Content 10 ml F-SW 33

Security datasheet

Security datasheet 812062 Stannol X32-10i Flux pen Content 10 ml F-SW 33

Signal word

Danger

GHS / H Statements

  • H 225: Highly flammable liquid and vapour
  • H 319: Causes serious eye irritation
  • H 336: May cause drowsiness or dizziness

GHS / P Statements

  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 233: Keep container tightly closed
  • P 271: Use outdoors or in a well-ventilated area only
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 337+313: If eye irritation persists: seek medical advice
  • P 403+235: Store in a cool and well-ventilated place
  • P 405: Keep locked up
  • P 501: Dispose of contents/container at …

Description

The perfect solution for quick repairs of PCBs, fine pitch and SMD soldering. Flux is dispensed accurately through the applicator nozzle.

Features

  • Non-corrosive
  • DIN EN 29454-1/02/02/03.A
  • solids: 2.7%

What kind of Flux are you looking for?

More interesting products

(*All information is plus legal VAT)