
Highlights & Details
600 V safety test leads type XZG410
- Complies with 600V/CAT II
Technical specifications
- Product type
Safety test lead
- Type A
Banana jack 4 mm
- Type B
Banana jack 4 mm
- Cable length
2.00 m
- Factory colour
Blue
- Plug features
Sleeve
Nestable
- Material
PVC
- Cable cross section
1 mm²
- Nominal voltage
600 V
- Diameter/connectortype
Double-ended 4 mm sliding sleeve plug, stackable
- Temperature range
-10 to +70 ºC °C
- Nominal current
19 A
- Nominal current - rounded value
19 A
- Jack diameter
4 mm
- Contact material
Ni
- Reading category
CAT II 600 V
- Type
66.9405-20023
- Nominal current (details)
19 A
Documents & Downloads
Datasheet
Datasheet 121437 Stäubli 66.9405-20023 Safety test lead Banana jack 4 mm Banana jack 4 mm 2.00 m Blue 1 pc(s)
User & Safety Instructions
User & Safety Instructions 121437 Stäubli 66.9405-20023 Safety test lead Banana jack 4 mm Banana jack 4 mm 2.00 m Blue 1 pc(s)
Information
Information 121437 Stäubli 66.9405-20023 Safety test lead Banana jack 4 mm Banana jack 4 mm 2.00 m Blue 1 pc(s)
Description
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















![Highly flexible Safety test lead [Banana jack 4 mm - Banana jack 4 mm] 1.50 m;Red;MSB-501 10 A](https://asset.conrad.com/media10/isa/160267/c1/-/en/1612679_ZB_00_FB/highly-flexible-safety-test-lead-banana-jack-4-mm-banana-jack-4-mm-1-50-m-red-msb-501-10-a.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Highly flexible Safety test lead [Banana jack 4 mm - Banana jack 4 mm] 2.00 m;Red;MSB-501 10 A](https://asset.conrad.com/media10/isa/160267/c1/-/en/1612678_ZB_00_FB/highly-flexible-safety-test-lead-banana-jack-4-mm-banana-jack-4-mm-2-00-m-red-msb-501-10-a.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

![Highly flexible Safety test lead [Banana jack 4 mm - Banana jack 4 mm] 1.00 m;Blue;MSB-501 10 A](https://asset.conrad.com/media10/isa/160267/c1/-/en/1612672_ZB_00_FB/highly-flexible-safety-test-lead-banana-jack-4-mm-banana-jack-4-mm-1-00-m-blue-msb-501-10-a.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)





