
Number
Total (€ 24.99 / piece)
€ 24.99
incl. VAT
14-day return policy included
Highlights & Details
MS-4P safety test leads
- CAT IV 600V
- Measurement current up to 10 A
- Conforms to the new safety standard EN61010-031: 2008
Our service for you
Technical specifications
- Product type
Safety test lead et
- Type A
Banana jack 4 mm
- Type B
Test probe
- Cable length
1.20 m
- Factory colour
Black
Red
- Plug features
Scoop-proof
Angled
- Material
Silicone
- Cable cross section
0,82 mm²
- Nominal voltage
1000 V
- Diameter/connectortype
4 mm angled safety plug
- Temperature range
-15 to +70 °C
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Jack diameter
4 mm
- Reading category
CAT III 1000 V
CAT IV 600 V
- Type
MS-4P
- Nominal current (details)
10 A
- Reading category
CAT III 1000 V, CAT IV 600 V
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 108495 Safety test lead et 1.20 m Black, Red VOLTCRAFT MS-4P
User & Safety Instructions
User & Safety Instructions 108495 Safety test lead et 1.20 m Black, Red VOLTCRAFT MS-4P
Conformity certificate
Conformity certificate 108495 Safety test lead et 1.20 m Black, Red VOLTCRAFT MS-4P
Warranty Terms
Warranty Terms 108495 Safety test lead et 1.20 m Black, Red VOLTCRAFT MS-4P
Description
Silicon safety test leads, ideal for use with multimeters. The protective caps on the measuring tips can be removed for measurements in category II up to 1000 V. The fully exposed 4 mm plug probes enable reliable contact in power outlets and laboratory test sockets. The two-coloured double insulation means any damage to the test leads can be detected immediately.
Scope of delivery
- 2 highly flexible silicon test leads with test tips.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 39.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























![VOLTCRAFT MS-4PS Safety test lead [4 mm safety plug - Test probe] 1.00 m Black, Red](https://asset.conrad.com/media10/isa/160267/c1/-/en/002182449PI02/voltcraft-ms-4ps-safety-test-lead-4-mm-safety-plug-test-probe-1-00-m-black-red.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)








