• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Safety test lead et 1.20 m Black, Red VOLTCRAFT MS-2

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Safety test lead set MS-4

  • CAT III 1000 V
  • Measurement current up to 10 A
  • Conforms to EN61010-031: 2008

Our service for you

Technical specifications

Product type

Safety test lead et

Type A

Banana jack 4 mm

Type B

Test probe

Cable length

1.20 m

Factory colour

Black

Red

Plug features

Scoop-proof

Angled

Material

PVC

Cable cross section

1 mm²

Nominal voltage

1000 V

Diameter/connectortype

4 mm right-angled safety plug on 4 mm measuring tips 4 mm with banana plug and separate aligator clips

Temperature range

-15 to +70 °C

Nominal current

10 A

Nominal current - rounded value

10 A

Reading category

CAT III 1000 V

CAT IV 600 V

Type

MS-2

Nominal current (details)

10 A

Reading category

CAT III 1000 V, CAT IV 600 V

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 108491 Safety test lead et 1.20 m Black, Red VOLTCRAFT MS-2

Warranty Terms

Warranty Terms 108491 Safety test lead et 1.20 m Black, Red VOLTCRAFT MS-2

Description

PVC test leads, ideal for use with multimeters. For measurements in category II up to 1000 V, the protective caps of the probe tips can be removed. The fully exposed 4 mm banana plugs enable reliable contact in power outlets and laboratory test sockets. The two-coloured double insulation means any damage to the test leads can be detected immediately.

Features

  • Cable with wear indicator.

Scope of delivery

  • 2 highly flexible PVC test leads with probe tips
  • 2 attachable alligator clips.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.