• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Safety test lead et 1.20 m Black, Red VOLTCRAFT MS-6

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Safety test lead set MS-6

  • CAT III 1000 V
  • Ideal for multimeters
  • Conforms to the new safety standard EN61010-031: 2008

Our service for you

Technical specifications

Product type

Safety test lead et

Type A

Banana jack 4 mm

Type B

Test probe

Cable length

1.20 m

Factory colour

Black

Red

Plug features

Scoop-proof

Angled

Material

PVC

Cable cross section

1 mm²

Nominal voltage

1000 V

Diameter/connectortype

Each with a 4 mm right-angled safety plug and a straight safety plug.

Temperature range

-15 to +70 °C

Nominal current

10 A

Nominal current - rounded value

10 A

Reading category

CAT III 1000 V

Type

MS-6

Outside Ø

3.5 mm

Nominal current (details)

10 A (test probe), 3 A (aligator clip)

Reading category

CAT III 1000 V

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 108493 Safety test lead et 1.20 m Black, Red VOLTCRAFT MS-6

User & Safety Instructions

User & Safety Instructions 108493 Safety test lead et 1.20 m Black, Red VOLTCRAFT MS-6

Conformity certificate

Conformity certificate 108493 Safety test lead et 1.20 m Black, Red VOLTCRAFT MS-6

Warranty Terms

Warranty Terms 108493 Safety test lead et 1.20 m Black, Red VOLTCRAFT MS-6

Description

Versatile test lead set consisting of 4 mm touch-proof components for use in overvoltage category CAT III 1000 V. Alligator clips suitable for use in overvoltage category II 1000V.

Features

  • PVC cable insulation.

Scope of delivery

  • 1 pair of PVC test leads
  • 1 pair of stainless steel probe tips
  • 1 pair of alligator clips (5 mm opening span, CAT II 1000 V).

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.