• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT MS 4041/2*1 Test lead kit Banana jack 4 mm Banana jack 4 mm 1.00 m Black, Red 1 Set

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

120 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Set of 2 PVC test leads

  • Cable length per 1 m red and black

Our service for you

Technical specifications

Product type

Test lead kit

Type A

Banana jack 4 mm

Type B

Banana jack 4 mm

Cable length

1.00 m

Factory colour

Black

Red

Plug features

Nestable

Material

PVC

Cable cross section

1 mm²

Nominal voltage

35 V

Diameter/connectortype

4 mm, non-stackable plug

Temperature range

-15 to +70 °C

Nominal current

16 A

Nominal current - rounded value

16 A

Jack diameter

4 mm

Reading category

CAT I

Type

MS 4041/2*1

Nominal current (details)

16 A

Type

Set of 2

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 108598 VOLTCRAFT MS 4041/2*1 Test lead kit Banana jack 4 mm Banana jack 4 mm 1.00 m Black, Red 1 Set

User & Safety Instructions

User & Safety Instructions 108598 VOLTCRAFT MS 4041/2*1 Test lead kit Banana jack 4 mm Banana jack 4 mm 1.00 m Black, Red 1 Set

Warranty Terms

Warranty Terms 108598 VOLTCRAFT MS 4041/2*1 Test lead kit Banana jack 4 mm Banana jack 4 mm 1.00 m Black, Red 1 Set

Description

Consisting of 2 highly flexible measurement cords, each with two bunch plugs Easy assembly enables test leads to be manufactured to a professional standard.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 34.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)