• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stäubli 9410494500 Safety test lead et Banana jack 4 mm Banana jack 4 mm 1.00 m Black, Red 1 Set

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Safety test lead et

Type A

Banana jack 4 mm

Type B

Banana jack 4 mm

Cable length

1.00 m

Factory colour

Black

Red

Plug features

Scoop-proof

Material

PVC

Cable cross section

2.5 mm²

Nominal voltage

1000 V

Diameter/connectortype

4 mm

Temperature range

-60 to +180 °C

Nominal current

10 A

Nominal current - rounded value

10 A

Jack diameter

4 mm

Reading category

CAT IV 1000 V

Type

9410494500

Nominal current (details)

10 A

Reading category

CAT IV 1000 V

Documents & Downloads

Datasheet

Datasheet 122137 Stäubli 9410494500 Safety test lead et Banana jack 4 mm Banana jack 4 mm 1.00 m Black, Red 1 Set

User & Safety Instructions

User & Safety Instructions 122137 Stäubli 9410494500 Safety test lead et Banana jack 4 mm Banana jack 4 mm 1.00 m Black, Red 1 Set

Information

Information 122137 Stäubli 9410494500 Safety test lead et Banana jack 4 mm Banana jack 4 mm 1.00 m Black, Red 1 Set

Description

Test set for requirements in the safety category CAT / IV 1000V.

Scope of delivery

  • 2 x probe tips BT-400
  • 2 x alligator clips AB-200 (25 mm opening)
  • 2 x PVC test lead XMS-419, 100 cm.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)