• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Steba LB 9 Ultrasound humidifier 1 pc(s) White

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ultrasound Air Humidifier LB9

  • Ultrasonic atomization min. 250 ml/h up to 400 ml/h
  • Stepless power control
  • Okostufe 30 W
  • Including ceramic filter
  • This text is machine translated.

Technical specifications

Product type

Ultrasound humidifier

Humidification power

0.4 l/h

Tank volume

3.5 l

Suitable for rooms up to

20 m²

Operating voltage

230 V

30 W

Factory colour

White

Width

23 cm

Height

31.5 cm

Length

15 cm

Dim

(L x W x H) 15 x 23 x 31.5 cm

Weight

1.4 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1661335 Steba LB 9 Ultrasound humidifier 1 pc(s) White

What kind of Humidifiers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.