• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Steba LB 5 Ultrasound humidifier 1 pc(s) Silver, Grey

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Ultrasound Air Humidifier LB5

  • Ultrasonic atomization min. 180 ml/h up to 400 ml/h
  • Switchable ionization
  • Air Humidity Control
  • 3 power levels
  • Okostufe 40 W
  • This text is machine translated.

Technical specifications

Product type

Ultrasound humidifier

Humidification power

0.4 l/h

Tank volume

6 l

Suitable for rooms up to

30 m²

Features

LCD display

Remote control

Timer mode

Built-in ionizer

Built-in humidistat

Operating voltage

230 V

110 W

Factory colour

Silver

Grey

Width

22 cm

Height

34 cm

Length

23 cm

Dim

(L x W x H) 23 x 22 x 34 cm

Weight

4300 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1661336 Steba LB 5 Ultrasound humidifier 1 pc(s) Silver, Grey

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 140.98*

What kind of Humidifiers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.