• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Beurer LB 45 Humidifier 1 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Beurer LB 45 humidifier

  • Micro-fine atomization with ultrasoundFor rooms up to 30 m²Quiet: Can also be used in the bedroomSuitable for room ventilation with aroma oilsRemovable 4 liter water tankHumidification capacity up to 300 ml/h.Two adjustable 360° fog nozzlesInfinitely adjustable with chrome adjustment wheelColored water level display of the tankAuto switch-offIncludes lime filter

Technical specifications

Product type

Humidifier

Humidification power

0.3 l/h

Tank volume

4 l

Suitable for rooms up to

30 m²

Width

212 mm

Height

317 mm

Length

149 mm

Dim

(L x W x H) 149 x 212 x 317 mm

Weight

1500 g

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2613545 Beurer LB 45 Humidifier 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2613545 Beurer LB 45 Humidifier 1 pc(s)

Warranty Terms

Warranty Terms 2613545 Beurer LB 45 Humidifier 1 pc(s)

Description

The humidity plays a big role in a good indoor climate. Especially in the cold months, the humidity is often too low. Use the humidifier to create a pleasant climate to feel comfortable in your home.

This text is machine translated.

Features

  • Micro-fine atomization with ultrasoundFor rooms up to 30 m²Quiet: Can also be used in the bedroomFor room ventilation - suitable with aroma oilsRemovable water tank, 4LHumidification capacity up to 300 ml/h.Two 360° fog nozzlesInfinitely adjustable with chrome adjustment wheelVisible water level with color display in the tankAutomatic shut-off when tank is empty

Scope of delivery

  • LB 45
  • 15 aroma pads
  • Limescale filter
  • Instructions for use

What kind of Humidifiers are you looking for?

More interesting products

(*All information is plus legal VAT)