• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Beurer LB 300 Plus Humidifier 1 pc(s) Black

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Beurer LB 300 plus air humidifier

  • Humidification power up to 0.3 l / h
  • 3 fan speeds
  • Night mode

Technical specifications

Product type

Humidifier

Humidification power

0.3 l/h

Tank volume

3 l

Suitable for rooms up to

45 m²

Features

Timer mode

360 degree nozzle

Operating voltage

230 V

26 W

Factory colour

Black

Height

350 mm

(Ø)

230 mm

Dim

(Ø x H) 230 mm x 350 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2988113 Beurer LB 300 Plus Humidifier 1 pc(s) Black

Warranty Terms

Warranty Terms 2988113 Beurer LB 300 Plus Humidifier 1 pc(s) Black

Description

The humidifier provides an energy-efficient solution for natural air humidification using cold evaporation technology. With filter drying function to reduce the formation of bacteria.

This text is machine translated.

Features

  • Coloured humidity indicator for a fast interpretation of air quality
  • Humidification power up to 300 ml / h
  • 3 fan speed levels
  • Automatic mode
  • Night mode
  • Water tank capacity: 3 liters
  • Suitable for rooms up to 45 m²
  • Digital air-humidity display
  • Exchangeable filter with filter change display

Scope of delivery

  • Humidifiers
  • Filters
  • Filter holder incl. Water level sensor

What kind of Humidifiers are you looking for?

More interesting products

(*All information is plus legal VAT)