The Sygonix air humidifier in white housing is designed for professional use in interiors of up to 35 m². With a continuous humidification performance of 300 ml/h and a water tank capacity of 5 liters the 22-Watt device supports a balanced indoor climate in a commercial environment. The installation is kept simple by the integrated water tank.
Low maintenance operation in everyday life
The top-fill design enables a direct and quick top-up refill, while WAS reduces the maintenance effort in ongoing business operations. A transparent water level indicator as well as the mechanical rotary knob control with switch control light ensure simple operation and quick level monitoring.
Uniform distribution and hygiene
Fitted with a single nozzle, the device offers a 360°-cover for uniform humidity output. An integrated silver ion filter provides an antibacterial protection of the water. With a low noise level of less than 38 dB the work environment stays acoustically undisturbed.
Built-in security features
The system automatically shuts down when the water tank is removed or the water level is too low, ensuring safe operation without constant monitoring. The air humidifier (weight 1.23 kg) is delivered in a plastic-free packaging including operating instructions.
This text is machine translated.