• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Medisana AD 650 Aroma diffusor 1 pc(s) White, Bamboo

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Medisana AD 650 aroma diffusor

  • Create a feel-good atmosphere at home with exclusive design
  • Produces fine mist by ultrasound technology
  • Wellness light in 6 different colors

Technical specifications

Product type

Aroma diffusor

Tank volume

200 ml

Features

Touchscreen

12 W

Factory colour

White

Bamboo

Length

178 mm

(Ø)

110 mm

Dim

(Ø x L) 110 mm x 178 mm

Max. power

12 W

Power range

12 W (max)

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3400620 Medisana AD 650 Aroma diffusor 1 pc(s) White, Bamboo

User & Safety Instructions

User & Safety Instructions 3400620 Medisana AD 650 Aroma diffusor 1 pc(s) White, Bamboo

Warranty Terms

Warranty Terms 3400620 Medisana AD 650 Aroma diffusor 1 pc(s) White, Bamboo

Description

Perfect for use with Medisana aromatic oils or other water-soluble fragrances (not included in delivery).

This text is machine translated.

Features

  • Micro-fine ultrasound technology for optimum distribution of fragrance
  • With comfortable touch control panel
  • Quiet and energy-saving
  • Automatic disconnection when the water tank is empty
  • Noise level: 30 dB @ 1 m distance
  • Max. Fog output 15-25 ml/h
  • Power consumption: 12 W.
  • Tank capacity: 200 ml (8 hours operating time)

Scope of delivery

  • Scent diffuser
  • Bamboo cover
  • User manual

What kind of Humidifiers are you looking for?

More interesting products

(*All information is plus legal VAT)