• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Beurer LA 40 Aroma Diffuser Air freshener 1 pc(s) Beige

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Beurer LA 40 Aroma Diffuser

  • Micro-fine atomization with ultrasoundWith alternating LED color lightSuitable for rooms up to 20 m²Timer function: 1, 3, 7 hours or continuous operation

Technical specifications

Product type

Air freshener

Tank volume

180 ml

Suitable for rooms up to

20 m²

Factory colour

Beige

Height

167 mm

(Ø)

129 mm

Dim

(Ø x H) 129 mm x 167 mm

Weight

508 g

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2613542 Beurer LA 40 Aroma Diffuser Air freshener 1 pc(s) Beige

User & Safety Instructions

User & Safety Instructions 2613542 Beurer LA 40 Aroma Diffuser Air freshener 1 pc(s) Beige

Warranty Terms

Warranty Terms 2613542 Beurer LA 40 Aroma Diffuser Air freshener 1 pc(s) Beige

Description

With the aroma diffuser, your favorite fragrances can be easily distributed in the room air. The color change light can be individually adjusted to your mood. Create an atmosphere in which you feel comfortable.

This text is machine translated.

Features

  • Micro-fine atomization with ultrasoundWith alternating LED color lightSuitable for rooms up to 20 m²Timer function: 1, 3, 7 hours or continuous operationMade of porcelain and real bambooLow-noise and energy-saving - only 12 wattsSuitable for room ventilation with water-soluble aroma oilsTwo-stage nebulization possible with and without lightTank size 180 mlAutomatic shut-off when tank is empty

Scope of delivery

  • LA 40
  • Mains adapter
  • Instructions for use

What kind of Humidifiers are you looking for?