
Number
Highlights & Details
Solar charge regulator Tarom MPPT6000-M
- MicroSD card slot for data-logger of all minutes values
- Three configurable auxiliary contacts
- Two independent Maximum Power Point Tracker (MPP Tracker).
- Excellent efficiency
- This text is machine translated.
Technical specifications
- Product type
Charge controller
- Nominal voltage
12 V
24 V
36 V
48 V
60 V
- Module power (max.)
3600 Wp
- Temperature range
-25 °C to +50 °C
- Charging current (max.)
60 A
- Own power consumption
1 W
- Matching rechargeable battery
Lead acid membrane
Lead-acid
SLA
Li-ion
NiCd
- Control type
MPPT
- Dim
(W x H x D) 294 x 335 x 130 mm
- Weight
6300 g
- Current load
60 A
- Module load (max.)
60 A
- Width
294 mm
- Height
335 mm
- Depth
130 mm
Documents & Downloads
Datasheet
Datasheet 1556093 Steca Tarom MPPT 6000-M Charge controller MPPT 12 V, 24 V, 36 V, 48 V, 60 V 60 A
User & Safety Instructions
User & Safety Instructions 1556093 Steca Tarom MPPT 6000-M Charge controller MPPT 12 V, 24 V, 36 V, 48 V, 60 V 60 A
Information
Information 1556093 Steca Tarom MPPT 6000-M Charge controller MPPT 12 V, 24 V, 36 V, 48 V, 60 V 60 A
Conformity certificate
Conformity certificate 1556093 Steca Tarom MPPT 6000-M Charge controller MPPT 12 V, 24 V, 36 V, 48 V, 60 V 60 A
Description
Excellent efficiency in conjunction with unique safety features distinguish the tarom MPPT 6000. There are two inputs are available, which can optionally be connected in parallel or can be used separately. Every input has its own MPP tracker. Two charging regulator in one device available. Different Module fields are included in a charge controller can be combined flexibly.
With an input voltage range up to 200 V, all types of solar modules can be used in different interconnections. It combines this charge regulator highest flexibility with maximum yield and professional battery maintenance in attractive design on the basis of state-of-the-art technology.
The Steca Tarom MPPT 6000-M can be used with up to 22 Steca Tarom MPPT 6000-S communicate with each other.
This text is machine translated.
Features
- MicroSD card slot for data-logger of all minutes values
- Three configurable auxiliary contacts
- Two independent Maximum Power Point Tracker (MPP Tracker).
- Excellent efficiency
- Two inputs (alternatively can be switched in parallel or separated can be used for two separate module fields)
- Professional battery maintenance
- In the evening, night and morning light function
- Four programmable timer with weekday function
- Full-fledged integrated data logger for energy values up to 20 years
- The voltage and current.
- Temperature compensation
- Monthly equalising charge
- End-of-charge voltages can be set
- Integrated, automatic module switches
- 36 V and 60 V batteries can be charged with special settings in the expert menu level
- PV String interconnection
- Input voltage range up to 200 V (with 12/24/48 V)
- It can be switched parallel
- Trickle charging
- Over and deep discharge protection
- Reverse polarity protection of the module and battery
- Automatic electronic fuse
- Idle protection without battery
- Reverse current protection at night.
- Temperature and overload protection
- PE connection
- Multi-functional LC-display with background lighting
- Connection for Akkupannungsfuhlerleitung
- Simple Installation (35mm² connection terminals)
- Heavy duty metal casing
- Acoustic alarm
Scope of delivery
- Tarom MPPT 6000
- Mounting rails
- User manual.





