• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Steel gear rack Reely Module Type: 0.5 (L x W x H) 250 x 4 x 4 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 119.96)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Steel gear rack module 0.5 / length 250 mm

Our service for you

Technical specifications

Product type

Steel gear rack

Dim

(L x W x H) 250 x 4 x 4 mm

Length

250 mm

Width

4 mm

Height

4 mm

Module Type

0.5

Documents & Downloads

Datasheet

Datasheet 547242 Steel gear rack Reely Module Type: 0.5 (L x W x H) 250 x 4 x 4 mm

User & Safety Instructions

User & Safety Instructions 547242 Steel gear rack Reely Module Type: 0.5 (L x W x H) 250 x 4 x 4 mm

Description

Steel gear rack.

This text is machine translated.

Features

  • Module 0.5
  • Length 250 mm
  • Outer angle 20°.

Scope of delivery

  • Black oxidized steel gear rack.

More interesting products

(*All information is plus legal VAT)