• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Polyacetal gear rack Reely Module Type: 0.5 (L x W x H) 250 x 4 x 4.5 mm

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

45 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 39.96)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Polyacetal gear rod 250 mm x 4 mm x 4.5 mm

  • High hardness
  • Versatile use
  • Machining processed

Technical specifications

Product type

Polyacetal gear rack

Dim

(L x W x H) 250 x 4 x 4.5 mm

Length

250 mm

Width

4 mm

Height

4.5 mm

Module Type

0.5

Documents & Downloads

Datasheet

Datasheet 1515294 Polyacetal gear rack Reely Module Type: 0.5 (L x W x H) 250 x 4 x 4.5 mm

User & Safety Instructions

User & Safety Instructions 1515294 Polyacetal gear rack Reely Module Type: 0.5 (L x W x H) 250 x 4 x 4.5 mm

Description

This text is machine translated.

Abrasion resistance
High hardness and low friction coefficient contribute to racks from Hostaform C a more favorable abrasion resistance than from other plastics - and even from some metals-made racks.

Fatigue strength under alternating flexural and tensile strength
As limit bending stress of Hostaform C were made on the standard small rod of 4 mm 11.70 kN/cm² is determined. The tensile strength is 7 kN/cm².

Influence of moisture
In contrast to other thermoplastics are the good characteristics by air, moisture or lubricating oils not affected. Gear wheels made of Hostaform C also work under water properly.

Use temperature in air
The temperature range, in the racks from Hostaform C can be used, is under consideration of level and duration of bean-chung -40°C to +40°C.

Features

  • Injection execution
  • Pressure angle 20°.
  • Straight-toothed.

More interesting products

(*All information is plus legal VAT)