• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Steinel 007553 Temperature scanner 95 mm Suitable for (hot air nozzles) Steinel HG 2620 E

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 204.99 / piece)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Temperature scanner HG Scan

  • Visual warning limit is exceeded or fallen below the optimum temperature
  • temperature range 0 - 300 °C, setting in 10 °C stages

Technical specifications

Product type

Temperature scanner

Length

95 mm

Width

95 mm

Suitable for

Steinel

Suitable for model

HG 2620 E

Weight

120 g

Height

153 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1385223 Steinel 007553 Temperature scanner 95 mm Suitable for (hot air nozzles) Steinel HG 2620 E

User & Safety Instructions

User & Safety Instructions 1385223 Steinel 007553 Temperature scanner 95 mm Suitable for (hot air nozzles) Steinel HG 2620 E

Warranty Terms

Warranty Terms 1385223 Steinel 007553 Temperature scanner 95 mm Suitable for (hot air nozzles) Steinel HG 2620 E

Description

Full temperature control when working with temperature sensitive workpieces. The HG Scan PRO detects the temperature on the workpiece surface using infrared measurement. Ideal Distance determination by laser. Acoustic as well as visual warning limit is exceeded or fallen below the optimum temperature. Temperature range 0 - 300 °C, setting in 10 °C stages. Suitable for hot air blower HG 2620 E

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)