• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Steinel 011765 300 mm Suitable for (hot air nozzles) Steinel

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

Product type

Welding nozzle

Width

300 mm

Suitable for

Steinel

Weight

1000 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1717269 Steinel 011765 300 mm Suitable for (hot air nozzles) Steinel

User & Safety Instructions

User & Safety Instructions 1717269 Steinel 011765 300 mm Suitable for (hot air nozzles) Steinel

Description

Ideal for welding applications with plastic welding wire up to 4 mm. Thanks to the narrow air slot also for PU-coated flooring. For the profi ssluftgerate HG 2420 E, HG 2620 E, HG 2520 E, HG 4000 E and HG 2300 EM. Can be slid on round nozzle 5 mm.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)