• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Steinel 052935 Long nozzle 18 mm 4.5 mm Suitable for (hot air nozzles) Steinel

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Long nozzle

Length

51 mm

(Ø)

4.5 mm

Width

18 mm

Suitable for

Steinel

Weight

12 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2176662 Steinel 052935 Long nozzle 18 mm 4.5 mm Suitable for (hot air nozzles) Steinel

User & Safety Instructions

User & Safety Instructions 2176662 Steinel 052935 Long nozzle 18 mm 4.5 mm Suitable for (hot air nozzles) Steinel

Description

Long nozzle Ø 4.5 mm. For GluePRO 300 and 400 LCD, ideal for gluing larger surfaces.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)