
Highlights & Details
Rechargeable battery 5.5 Ah 18 V Li-HD CAS
- 100% compatibility for 230 machines in the CAS-AllianzThe 18 volt class for professionalsOptimal with STEINEL mobile heat MH3 and mobile heat MH5
Technical specifications
- Product type
Tool battery
- Battery voltage
18 V
- Type
CAS LI-HD 5.5
- Capacity (mAh, Ah)
5.5 Ah
- Technology
Li-ion
- for brands
Steinel
- Rechargeable
Yes
- Size
Non-standard rechargeable
- Height
74 mm
- Width
83 mm
- Length
123 mm
- Weight
970 g
- Dim
(L x W x H) 123 x 83 x 74 mm
Documents & Downloads
Datasheet
Datasheet 2573593 Steinel 068257 CAS LI-HD 5.5 Tool battery 18 V 5.5 Ah Li-ion
User & Safety Instructions
User & Safety Instructions 2573593 Steinel 068257 CAS LI-HD 5.5 Tool battery 18 V 5.5 Ah Li-ion
Information
Test Summary Report 2573593 Steinel 068257 CAS LI-HD 5.5 Tool battery 18 V 5.5 Ah Li-ion
Security datasheet
Security datasheet 2573593 Steinel 068257 CAS LI-HD 5.5 Tool battery 18 V 5.5 Ah Li-ion
Warranty Terms
Warranty Terms 2573593 Steinel 068257 CAS LI-HD 5.5 Tool battery 18 V 5.5 Ah Li-ion
Description
This text is machine translated.
Scope of delivery
- 1x 5.5 Ah battery























