• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Steinel 088712 HG 2120 E ELEKTRO KF Hot air blower incl. case 2200 W

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Temperature setting: Continuous, rotary wheel
  • Cable length: 2.2 m
  • Height dimensions 200 mm
Product type

Hot air blower

Temperature settings

80 - 630 °C

2200 W

Operating voltage

230 V

Width

87 mm

Weight

960 g

Features

incl. case

Air volume

150 l/min

150 - 300 l/min

300 - 500 l/min

Length

253 mm

Description

For intensive work without fatigue. The powerful all-round device HG 2120 E can handle most hot-air work in the workshop and on the construction site without any problem. This is not only taken care of by the powerful motor, but also by the optimized ergonomics and the practical one-hand operation. This allows many hours of tireless shrinking, deforming, welding or releasing – depending on which nozzle is currently inserted. The temperature can be manually controlled in 9 steps from 80 to 630 °C – and the air quantity can be varied in 3 stages from 150 to 500 l/min. All this makes the HG 2120 E the ideal entry-level device for real professionals.

This text is machine translated.

Features

  • 9 Temperature levels 80 - 630°C can be set using the selection wheel
  • 3 air flow levels: 150-500 L/min.
  • Ergonomic design, optimized device's center of gravity and easy one-hand operation
  • Electronically controlled and suitable for all Steinel plug-in nozzles

Scope of delivery

  • Stripping blades
  • Reflector nozzle
  • Shrink tubing 1.6-9.5 mm
  • Carrying case