• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Steinel 351601 HG 2520 E KF Hot air blower 2300 W

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 505.00 / piece)
€ 505.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Steinel 351601 HG 2520 E KF Hot air blower 2300 W

  • 2300 W
  • Air quantity regulation from 150 - 500
  • LCD info display
  • Remaining heat indicator

Technical specifications

Product type

Hot air blower

Temperature settings

50 - 700 °C

2300 W

Operating voltage

230 V

Width

96 mm

Weight

1.28 kg

Air volume

150 l/min

Length

286 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2255285 Steinel 351601 HG 2520 E KF Hot air blower 2300 W

User & Safety Instructions

User & Safety Instructions 2255285 Steinel 351601 HG 2520 E KF Hot air blower 2300 W

Security datasheet

Security datasheet 2255285 Steinel 351601 HG 2520 E KF Hot air blower 2300 W

Warranty Terms

Warranty Terms 2255285 Steinel 351601 HG 2520 E KF Hot air blower 2300 W

Description

More power. More heat. Longer life. STEINEL's most powerful pistol-gun device is equipped with a powerful and very durable brushless motor that blows the hot air with 4,000 Pa absolutely precisely onto the respective workpiece. The temperature can be varied with a joystick in 10°C steps with one hand and can be read at any time from the clear LCD info display. The air volume is controlled equally easily between 150 and 500 l/min. and the total of four individual programs can be selected. Of course, the only 840g light professional fan is absolutely suitable for installation and is also suitable for screw-in "professional nozzles".

This text is machine translated.