• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Steinel 089276 Extension cable EEC A (A - G) 24 V 1 m Black

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Steinel extension cable 1m 24V, connection cable for 24V light system, IP67

  • Individually adaptable: 1 m long extension cable for the extension of the Steinel 24 V garden light system
  • Flexible laying: Suitable for use above or below ground
  • Plug & Play: Easy to assemble – no tools or expertise required
  • Compatible with all components of the 24V garden lighting system
  • Robust and reliable: Thanks to IP67 suitable for all year round outdoor use

Technical specifications

  • Ambient temperature -20 to 40 °C.
  • Protection class III
  • Suitable for constant voltage: Yes
  • Suitable for constant current: No.
  • Number of outputs: 1
Product type

Extension cable

A (A - G)

Operating voltage

24 V

Factory colour

Black

IP67

Weight

0.097 kg

Cable length

1 m

Length

1000 mm

Depth

1000 mm

Documents & Downloads

Datasheet

Datasheet 3742862 Steinel 089276 Extension cable EEC A (A - G) 24 V 1 m Black

User & Safety Instructions

User & Safety Instructions 3742862 Steinel 089276 Extension cable EEC A (A - G) 24 V 1 m Black

Description

Link that creates light.
This rugged, weatherproof three-length connection cable allows you to lay your 24 V garden lighting system flexibly and individually – without the need for earth work. Thanks to Plug & Play it connects your 24 V garden lights effortlessly with one another and with the matching power supply. Optional connectors such as T-connectors or cross connectors create almost unlimited possibilities for stylishly lighting your garden as you want it.

This text is machine translated.

Features

  • 1 output

Scope of delivery

  • 1x 24V cable with 1m length