• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Megaman MM77128 Sensor switch White

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sensor module HF for Megaman RENZO+ or Megaman

  • Suitable for Megaman Renzo Plus and Fonda Plus
  • This text is machine translated.

Technical specifications

Product type

Sensor switch

n.rel.

0.5 W

Dim

(L x W) 80 mm x 37 mm

Factory colour

White

Material

Plastic

IP44

IP20

Weight

47

Width

37 mm

Length

80 mm

50000 h

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2793291 Megaman MM77128 Sensor switch White

User & Safety Instructions

User & Safety Instructions 2793291 Megaman MM77128 Sensor switch White

Description

Features

  • Suitable for Megaman MM77120, MM77121, MM77122, MM77124 and MM77125.

Scope of delivery

  • HF for Megaman RENZO+ or Megaman
  • User manual.