• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Steinel 089658 PRO HM 2120 E Carwrapper-Set Hot air blower 2200 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Steinel hot air blower HM 2120 E including temperature scanner

  • 2200 W for powerful applications
  • Temperature adjustable in 9 steps from 80-630°C
  • Air quantity can be set in 3 stages from 150-500l/min.
  • 7.5m long power cable for more freedom of movement
  • High-quality ceramic heating

Technical specifications

  • 7.5 m cable
  • Air quantity setting 150 – 500 l/min via 3 stages
  • Brush motor
  • Nozzle holder, type 34
  • Function, life, engine 750 hours
  • Function, life, heating 600 hours
Product type

Hot air blower

Temperature settings

80 - 630 °C

2200 W

Operating voltage

230 V

Width

87 mm

Weight

1.073 kg

Air volume

500 l/min

Length

253 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3412154 Steinel 089658 PRO HM 2120 E Carwrapper-Set Hot air blower 2200 W

User & Safety Instructions

User & Safety Instructions 3412154 Steinel 089658 PRO HM 2120 E Carwrapper-Set Hot air blower 2200 W

Warranty Terms

Warranty Terms 3412154 Steinel 089658 PRO HM 2120 E Carwrapper-Set Hot air blower 2200 W

Description

For advertising and foil technicians.
If you film cars or larger advertising displays, you need two things first and foremost: A lot of space and absolute temperature security. Our heat blower HeatMatic 2120 E is, therefore, with 7.5 m cable and the HL Scan as a set. For ideal application with one hand and still more freedom of movement.

This text is machine translated.

Features

  • Thermal fuse
  • Thermal protection switch-off

Scope of delivery

  • 1x hot air blower HM 2120 E with 7.5 cable
  • 1x temperature scanner HL scan
  • 1x transportation case

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 244.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)