• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Steinel 092313 Round nozzle 200 mm 10 mm Suitable for (hot air nozzles) Steinel

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Round nozzle

(Ø)

10 mm

Width

200 mm

Suitable for

Steinel

Weight

40 g

Depth

250 mm

Height

100 mm

Material

Plastic

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1717271 Steinel 092313 Round nozzle 200 mm 10 mm Suitable for (hot air nozzles) Steinel

User & Safety Instructions

User & Safety Instructions 1717271 Steinel 092313 Round nozzle 200 mm 10 mm Suitable for (hot air nozzles) Steinel

Description

On the point! Round Nozzle Ø 10 mm, for HG 2420 E, HG 2620 E, HG 2520 E, HG 4000 E and HG 2300 EM, precise heat up.
Can also be used as adapter for the quick weld shoe (Steinel No. 075316) for plastic welding.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)