• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Steinel XLED Home 2 LED outdoor floodlight (+ motion detector) 19.3 W Colours (LEDs): Warm white

1/9
Datasheet (PDF)
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED outdoor spotlight with motion detector XLED Home 2XL

  • Power= 19.3 W
  • Total luminous flux= 2124 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

LED outdoor floodlight (+ motion detector)

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

19.3 W

19.3 W

3000 K

Colour

Warm white

2124 lm

Total luminous flux

2124 lm

PIR detection angle (horizontal)

180°

Coverage max. (width)

10 m

Adjustable on-time (min.)

8 s

Adjustable on-time (max.)

35 min

Light features

Incl. motion detector

Incl. dimmer

Swivelling

Pivoted

Swivel range (max.)

180°

Protection class

II

IP44

Factory colour

Graphite

Material

Plastic

Dim

(W x H x D) 18 x 21.4 x 16.1 cm

n.rel.

Width

18 cm

Height

21.4 cm

Depth

16.1 cm

Documents & Downloads

Datasheet

Datasheet 1556503 Steinel XLED Home 2 LED outdoor floodlight (+ motion detector) 19.3 W Colours (LEDs): Warm white

User & Safety Instructions

User & Safety Instructions 1556503 Steinel XLED Home 2 LED outdoor floodlight (+ motion detector) 19.3 W Colours (LEDs): Warm white

Warranty Terms

Warranty Terms 1556503 Steinel XLED Home 2 LED outdoor floodlight (+ motion detector) 19.3 W Colours (LEDs): Warm white

Description

Big Brother. Daylight quality light for large areas.

For all, very bright or like to illuminate large areas is the light intensity Sensor-outdoor emitter XLED home 2XL is the first choice. Innovative, highly efficient LEDs provide for a perfect illumination of access roads, courtyards and gardens. And with only 20 Watt power consumption. The xled home 2XL is a true motion miracle. The fully bendable LED panel ensures a high degree of flexibility. In combination with the OPALS disc provides the spotlight with 4000K for optimum light conditions around the house. The xled home 2XL are available as single emitters or slave version. Available in white, black, graphite and silver.

This text is machine translated.

Scope of delivery

  • LED outdoor spot
  • User manual.