• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STIGA Akku E 22 271012008/ST1 Spare battery 2 Ah Li-ion

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Battery E 22 - 20 Volt 2 Ah

  • 20 Volt 2 Ah battery for STIGA 100 Series devicesDetects the device and adjusts the energy output accordingly60 minutes charging time for a full chargeCharger not included

Technical specifications

Product type

Spare battery

Battery voltage

20 V

Type

Akku E 22

Capacity (mAh, Ah)

2 Ah

Technology

Li-ion

for brands

STIGA

Rechargeable

Yes

Size

Non-standard rechargeable

Height

60 mm

Width

90 mm

Length

131 mm

Weight

395 g

Dim

(L x W x H) 131 x 90 x 60 mm

Suitable for

STIGA 100er Serie

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2542602 STIGA Akku E 22 271012008/ST1 Spare battery 2 Ah Li-ion

User & Safety Instructions

User & Safety Instructions 2542602 STIGA Akku E 22 271012008/ST1 Spare battery 2 Ah Li-ion

Description

The STIGA battery E 22 is compatible with all devices from the STIGA 100er series and also detects in which device it is currently used. Thus, the battery can adjust the required energy output on the device and thus increases not only the runtime while working but also the life of the battery. The E 22 is a 20 volt battery with 2 Ah capacity. A charger is not included in the delivery.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)