• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stihl 0420 460 0016 Blasgerät

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

268 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Dimensions: Length 54 cm - 61.5 cm
  • Weight: 800 g
Recommended minimum age

3 years

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3335280 Stihl 0420 460 0016 Blasgerät

Description

The toy blow gun allows even the youngest ones to help with the leaf blowing. The battery-operated device has three different length settings for the blow pipe, which is completely detachable. The start/stop switch and safety switch and latch design facilitates the operation of a professional device. Dimensions: 61.5 x 16 x 10 cm, incl. battery and charging cable.

This text is machine translated.

Scope of delivery

  • Rechargeable battery

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)