• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stihl 0421 600 0144 Kinderwerkbank aus Holz

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

  • Dimensions: Length 59.5 cm x depth 29.5 cm x height 94 cm
  • Weight: 7.5 kg
Age rating

3 years

Recommended minimum age

3 years

Keyboard layout

English, QWERTY

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3335278 Stihl 0421 600 0144 Kinderwerkbank aus Holz

Description

Exercise early! And what would make this more enjoyable than with this highly detailed children's workshop from STIHL? The workbench is made of wood and comes already with tools made of wood. In addition, there are brackets for the complete range of STIHL children's tools: Saw, fan blades, scythe, helmet and gloves find their place. The workbench offers sufficient working space for the small children's large projects.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)