• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STM Goods Laptop bag ECO Suitable for up to: 40,6 cm (16") Blue

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

STM Goods ECO Laptop bag

  • 100% recycled exterior and interior materials
  • Compartments for your organization and a comfortable shoulder strap
  • The Passport baggage passage connects your backpack safely and easily with other items of luggage

Technical specifications

Product type

Laptop bag

Suitable for

38,1 cm (15")

38,9 cm (15,3")

39,1 cm (15,4")

39,6 cm (15,6")

40,6 cm (16")

Width

40.5 cm

Height

29 cm

Depth

6 cm

Factory colour

Blue

Design

Toploader

Dim

(W x H x D) 40.5 x 29 x 6 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3015260 STM Goods Laptop bag ECO Suitable for up to: 40,6 cm (16") Blue

Description

The ECO Letter from STM Goods was developed for people who value sustainability, functionality and style. Made of high-quality, 100% recycled 300D-polyester fabric, this bag is not only durable and durable, but also helps to reduce waste and preserve the environment.

Our distinctive, minimalist design ensures that this bag is not only fashionable, but also very versatile for every occasion. The protective laptop compartment sees to it that your devices are safe and protected, while the intuitive arrangement system enables you to store all your things easily and access them.

With the shoulder strap you have your hands free, and thanks to the low weight you can carry the bag comfortably during your entire journey.

Whether you're commuting to work, traveling or exploring nature, the STM Goods ECO Letter laptop case is the perfect choice for you.

This text is machine translated.