• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STMicroelectronics L298N PMIC - gate/half-bridge gate drivers Inductive Bipolar Multiwatt 15

Product type
PMIC - gate/half-bridge gate drivers
Enclosure
Multiwatt 15
Interfaces
Logic
Mounting type
Through-hole
Type
L298N
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

L298N

Product type

PMIC - gate/half-bridge gate drivers

Enclosure

Multiwatt 15

Manufacturer

STMicroelectronics

Manuf. code

STM

Output configuration

Half-bridge (4)

Range of uses

DC motors

Relays

Solenoids

Stepper motors

Interfaces

Logic

Technology (PMIC)

Bipolar

Fail safe

Current limiter

Overtemperature

Input voltage (min.)

4.5 V

Input voltage (max.)

7 V

Voltage load (min.)

4.8 V

Voltage load (max.)

46 V

Max. output current

2 A

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+150 °C

Load type

Inductive

Mounting type

Through-hole

Type

Dual Bridge Driver

Documents & Downloads

Datasheet

Datasheet 156128 STMicroelectronics L298N PMIC - gate/half-bridge gate drivers Inductive Bipolar Multiwatt 15

User & Safety Instructions

User & Safety Instructions 156128 STMicroelectronics L298N PMIC - gate/half-bridge gate drivers Inductive Bipolar Multiwatt 15

Description

Integrated circuits from leading manufacturers. Please read our extensive documentation which is free to download.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 11.94€ 9.64*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.