• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STMicroelectronics L6201PSTR PMIC - gate/half-bridge gate drivers Inductive BCDMOS PowerSO 20

Image similar
Product type
PMIC - gate/half-bridge gate drivers
Enclosure
PowerSO 20
Interfaces
Logic
Mounting type
Surface-mount
Type
L6201PSTR
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Type

L6201PSTR

Product type

PMIC - gate/half-bridge gate drivers

Enclosure

PowerSO 20

Manufacturer

STMicroelectronics

Manuf. code

STM

Output configuration

Half-bridge (2)

Range of uses

DC motors

Universal

Interfaces

Logic

Technology (PMIC)

BCDMOS

Fail safe

Overtemperature

Input voltage (min.)

12 V

Input voltage (max.)

48 V

Power output/channel

4 A

Voltage load (min.)

12 V

Voltage load (max.)

48 V

Functions

Bootstrap circuit

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+150 °C

Load type

Inductive

R(DS)(on) Low-Side

300 mΩ

Mounting type

Surface-mount

Documents & Downloads

Datasheet

Datasheet 1185190 STMicroelectronics L6201PSTR PMIC - gate/half-bridge gate drivers Inductive BCDMOS PowerSO 20

User & Safety Instructions

User & Safety Instructions 1185190 STMicroelectronics L6201PSTR PMIC - gate/half-bridge gate drivers Inductive BCDMOS PowerSO 20

Description

Integrated circuits from leading manufacturers. Please read our extensive documentation which is free to download.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 20.44€ 18.14*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.