• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STMicroelectronics M48T08-100PC1 Timer IC t- real time clock Clock/calendar PCDIP 28

Image similar
Product type
Timer IC t- real time clock
Enclosure
PCDIP 28
Interfaces
Parallel
Mounting type
Through-hole
Type
M48T08-100PC1
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

M48T08-100PC1

Product type

Timer IC t- real time clock

Enclosure

PCDIP 28

Manufacturer

STMicroelectronics

Manuf. code

STM

Type

Clock/calendar

Time format

HH:MM:SS (24 h)

Date format

YY-MM-DD

Interfaces

Parallel

Supply voltage (min.)

4.75 V

Supply voltage (max.)

5.5 V

Current - time measurement

3 mA

Current - time reference

4.75 V

5.5 V

Series

Timekeeper®

Functions

Leap year

Watchdog timer

Supply voltage (num.)

5 V

Operating temperature (min.)

0 °C

Operating temperature (max.)

+70 °C

Mounting type

Through-hole

Documents & Downloads

Datasheet

Datasheet 1185107 STMicroelectronics M48T08-100PC1 Timer IC t- real time clock Clock/calendar PCDIP 28

Description

Integrated circuits from leading manufacturers. Please read our extensive documentation, which is free to download.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 265.40€ 263.10*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.