• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STMicroelectronics Schottky diode BAR43CFILM SOT 23 Tape on Full reel

Packaging type
Tape on Full reel
Product type
Schottky diode
Enclosure
SOT 23
Forward current I(F)
100 mA
Forward voltage U(F)
30 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

90 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Multiple: 1
Tape on Full reel
Piece(s) (Content: )
Total (€ 0.05136 / piece)
€ 0.05
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Tape on Full reel

Type

BAR43CFILM

Product type

Schottky diode

Enclosure

SOT 23

Manufacturer

STMicroelectronics

Forward current I(F)

100 mA

Reverse leakage current I(r)

500 nA

Forward voltage U(F)

30 V

Diode capacitance C(D)

7 pF

Operating temperature (min.)

-65 °C

Operating temperature (max.)

+150 °C

Mounting type

Surface-mount

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3028009 STMicroelectronics Schottky diode BAR43CFILM SOT 23 Tape on Full reel

User & Safety Instructions

User & Safety Instructions 3028009 STMicroelectronics Schottky diode BAR43CFILM SOT 23 Tape on Full reel

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)