
Number
Total (€ 18.99 / piece)
€ 18.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Development board
- Series
STM32
- Packaging type
Piece
8 kB
- Tool type
Development kit
- Content
1 pc(s)
- Technology
32-bit MCU
Documents & Downloads
Datasheet
Datasheet 2365205 STMicroelectronics STM32G0316-DISCO Development board 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2365205 STMicroelectronics STM32G0316-DISCO Development board 1 pc(s)
Description
STM32G031J6 Microcontroller Discovery Kit 8KB RAM 32KB Flash Linux 64-bit/Mac OS X/Win 7/Win 8/Win 10 STM32G0316-DISCO
This text is machine translated.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.20 m Blue](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-20-m-blue.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.07 m Grey](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-07-m-grey.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)




















