Image similar
1N5908
TVS diode
DO 201AD
STMicroelectronics
STM
5 V
6 V
8.5 V
120 A
1.5 kW
1
Unidirectional
No
9500 pF
Through-hole
TRANSIL™
+175 °C
-55 °C
Suppressor-Diode 1500 Watt
1N5908
Case 41
Datasheet 168279 STMicroelectronics TVS diode 1N5908 DO 201AD 6 V 1.5 kW
User & Safety Instructions 168279 STMicroelectronics TVS diode 1N5908 DO 201AD 6 V 1.5 kW
€ 7.46€ 5.16*
The necessary accessories are required to use the article as described.