Image similar
SM15T10AY
TVS diode
DO 214AB
STMicroelectronics
STM
8.55 V
9.5 V
18.6 V
538 A
1.5 kW
1
Unidirectional
No
Surface-mount
Technique automobile/AEC-Q101
SM15TY
TRANSIL™
+150 °C
-40 °C
Datasheet 1183847 STMicroelectronics TVS diode SM15T10AY DO 214AB 9.5 V 1.5 kW
User & Safety Instructions 1183847 STMicroelectronics TVS diode SM15T10AY DO 214AB 9.5 V 1.5 kW
€ 6.12€ 3.38*
The necessary accessories are required to use the article as described.